
General purpose inductor with a compact 4.0mm x 3.0mm footprint. Features a 100µH inductance value, suitable for a wide range of electronic applications. Designed for general-purpose use, offering reliable performance in various circuit designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-4030S-100M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | ASPI-4030S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-4030S-100M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.