The ASPI-4030S-1R5M-T is a shielded wirewound inductor with a ferrite core and 1.5uH inductance. It has a tolerance of 20% and a maximum DC current rating of 3.34A. The inductor exhibits a typical temperature rise of 40°C and a maximum saturation current of 4.84A. It has a minimum self-resonant frequency of 62MHz and a maximum DC resistance of 0.02 ohms. The inductor is available in a 1515 case size with a product length of 4.2mm, height of 3mm, and product depth of 4.2mm. It operates over a temperature range of -40°C to 125°C.
Abracon ASPI-4030S-1R5M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.34A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.84A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.02(Typ)Ohm |
| Minimum Self Resonant Frequency | 62MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-4030S-1R5M-T to view detailed technical specifications.
No datasheet is available for this part.