
Surface mount, shielded wirewound power inductor with a 2.2µH inductance value and 30% tolerance. Features a ferrite core, rated for 2.95A current, and a DC resistance of 0.03Ω. Operates at 100KHz with a compact 1515 package size.
Abracon ASPI-4030S-2R2N-T technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | ASPI-4030S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-4030S-2R2N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.