This shielded wirewound inductor features a ferrite core, 68uH inductance, 30% tolerance, and a maximum DC current of 0.52A. The inductor has a typical temperature rise of 40°C and a maximum saturation current of 0.72A. The inductance decreases by 30% at the maximum saturation current. The minimum self-resonant frequency is 7MHz. The inductor is available in a surface mount package with a case size of 1515 and dimensions of 4.2mm length, 3mm height, and 4.2mm depth. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.52A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.72A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.868(Typ)Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |