Inductor Power Shielded Wirewound 91uH 20% 100KHz Ferrite 0.46A 1.1Ohm DCR 1515 T/R
Abracon ASPI-4030S-910M-T technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | ASPI-4030S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.