
This surface mount wirewound inductor has a product length of 6.5mm, depth of 5.6mm, and height of 1.2mm. It features a tolerance of 20% and an inductance of 1.5uH, with a maximum DC current of 2.8A and a maximum DC resistance of 0.1 ohms. The inductor is designed for operation between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-4214S-1R5M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-4214S-1R5M-T technical specifications.
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.1Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-4214S-1R5M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.