The ASPI-4D18-5R6N is a shielded wirewound inductor from Abracon with a nominal inductance of 5.6uH and a tolerance of 30%. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The inductor has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.17R. It measures 5mm in length, 2mm in height, and 5mm in depth, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 5mm |
| Height | 2mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |