The ASPI-4D18-5R6N-T is a shielded wirewound inductor with an inductance of 5.6uH and a tolerance of 30%. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.17 ohms. The inductor measures 5mm in length, 2mm in height, and 5mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 5mm |
| Height | 2mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |