The ASPI-4D28-101N is a shielded wirewound inductor with a tolerance of 30% and an inductance test frequency of 100KHz. It has a maximum DC current of 0.29A and a maximum DC resistance of 1.02R. The inductor measures 5mm in length, 3mm in height, and 5mm in depth. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-4D28-101N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.02Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |