The ASPI-4D28-180N-T is a shielded wirewound inductor with an inductance of 18uH and a tolerance of 30%. It operates at a maximum DC current of 0.72A and has a maximum DC resistance of 0.166 ohms. The inductor is designed for surface mount applications and measures 5mm in length, 3mm in height, and 5mm in depth. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-4D28-180N-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.166Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |