Inductor Power Shielded Wirewound 27uH 30% 100KHz 0.58A 0.261Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
Abracon ASPI-4D28-270N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.261Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |