The ASPI-4D28-3R3N-T is a shielded wirewound inductor from Abracon with a nominal inductance of 3.3uH and a tolerance of 30%. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum DC current rating of 1.57A. The inductor's maximum DC resistance is 0.049 Ohm, and it is tested at a frequency of 100KHz.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-4D28-3R3N-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.57A |
| Max DC Resistance | 0.049Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |