Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 12.5A 0.0054Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5A |
| Maximum Saturation Current | 12.5A |
| Inductance Decrease Percentage @ Isat | 80% |
| Max DC Resistance | 0.0054Ohm |
| Product Length | 12.9mm |
| Height | 5.8mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |