The ASPI-5123U-R80M-T is a shielded wirewound inductor with a ferrite core. It has an inductance of 0.8uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 16.5mA. The inductor's inductance decrease percentage at saturation current is 80%. The inductor is rated for operation between -40°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.5A |
| Maximum Saturation Current | 16.5A |
| Inductance Decrease Percentage @ Isat | 80% |
| Max DC Resistance | 0.0025Ohm |
| Product Length | 12.9mm |
| Height | 5.8mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |