The ASPI-5612-150M-T is a wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance of 15uH. The inductance test frequency is 100K. The maximum DC current is 0.9A, and the typical temperature rise is 40C. The inductor has a maximum saturation current of 0.5A and an inductance decrease percentage of 10% at Isat. It measures 5.9mm in length, 1.2mm in height, and 5.9mm in depth. The operating temperature range is -40 to 85C.
Abracon ASPI-5612-150M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.5A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.34(Typ)Ohm |
| Product Length | 5.9mm |
| Height | 1.2mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ASPI-5612-150M-T to view detailed technical specifications.
No datasheet is available for this part.