The ASPI-5612-221M-T is a wirewound inductor from Abracon with a type of power inductor, inductance of 220uH, and a tolerance of 20%. It has a maximum DC current of 0.23A and a typical temperature rise of 40°C. The inductor measures 5.9mm in length and 1.2mm in height, with a product depth of 5.9mm. It operates within a temperature range of -40°C to 85°C.
Abracon ASPI-5612-221M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.23A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 4.687(Typ)Ohm |
| Product Length | 5.9mm |
| Height | 1.2mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ASPI-5612-221M-T to view detailed technical specifications.
No datasheet is available for this part.