The ASPI-5612-2R2M-T is a surface mount wirewound inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It can handle a maximum DC current of 1.95A and has a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a product length of 5.9mm, height of 1.2mm, and product depth of 5.9mm. The operating temperature range is from -40°C to 85°C.
Abracon ASPI-5612-2R2M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.95A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.072(Typ)Ohm |
| Product Length | 5.9mm |
| Height | 1.2mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ASPI-5612-2R2M-T to view detailed technical specifications.
No datasheet is available for this part.