Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 1.85A 0.086Ohm DCR T/R
Abracon ASPI-5612-3R3M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.85A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.18A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.086(Typ)Ohm |
| Product Length | 5.9mm |
| Height | 1.2mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ASPI-5612-3R3M-T to view detailed technical specifications.
No datasheet is available for this part.