The ASPI-5612-470M-T is a 47uH wirewound inductor with a tolerance of 20%. It features a maximum DC current of 0.55A and a typical temperature rise of 40°C. The inductor measures 5.9mm in length, 1.2mm in height, and 5.9mm in depth. It operates within a temperature range of -40°C to 85°C.
Abracon ASPI-5612-470M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.55A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.32A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.899(Typ)Ohm |
| Product Length | 5.9mm |
| Height | 1.2mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ASPI-5612-470M-T to view detailed technical specifications.
No datasheet is available for this part.