This is a wirewound inductor with a type of power inductance, a tolerance of 20%, and an inductance test frequency of 100K. It has a maximum DC current of 0.16 and a typical temperature rise of 40 degrees. The inductor has a maximum saturation current of 0.1 and an inductance decrease percentage of 10 at its maximum current. It is available in a surface mount package with dimensions of 5.9mm x 1.2mm x 5.9mm.
Abracon ASPI-5612-471M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.1A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 9.4(Typ)Ohm |
| Product Length | 5.9mm |
| Height | 1.2mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ASPI-5612-471M-T to view detailed technical specifications.
No datasheet is available for this part.