The ASPI-5612-681M-T is a wirewound inductor with a type of power inductance, manufactured by Abracon. It has an inductance of 680uH and a tolerance of 20%. The inductor is unshielded and has a maximum DC current rating of 0.14A. The typical temperature rise is 40C, and the maximum saturation current is 0.09A. The inductance decreases by 10% at the maximum DC current. The inductor has a maximum DC resistance of 12.542 ohms and measures 5.9mm in length, 1.2mm in height, and 5.9mm in depth. It operates between -40C and 85C.
Abracon ASPI-5612-681M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.09A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 12.542(Typ)Ohm |
| Product Length | 5.9mm |
| Height | 1.2mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ASPI-5612-681M-T to view detailed technical specifications.
No datasheet is available for this part.