Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 0.095Ohm DCR 2424 T/R
Abracon ASPI-6028-150M-T1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8(Typ)A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.095(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 2.8mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.