
Surface mount, shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 800mA rated current, and 433mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 950mA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Abracon ASPI-6045S-101M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-6045S-101M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 433mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 4.2MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-6045S-101M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
