The ASPI-6045S-150M-T is a shielded ferrite inductor from Abracon. It has a DC resistance of 68mR and an inductance of 15uH. The inductor can handle a maximum DC current of 2.05A and operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is lead free and RoHS compliant.
Sign in to ask questions about the Abracon ASPI-6045S-150M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-6045S-150M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 68mR |
| Height | 4.5mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 12MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-6045S-150M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
