The ASPI-6045S-2R3N-T is a shielded wirewound inductor with a type of power inductor, manufactured by Abracon. It has an inductance of 2.3uH and a tolerance of 30%. The inductor can handle a maximum DC current of 3.5A and a maximum saturation current of 6A. The maximum DC resistance is 0.021 ohms, and the minimum self-resonant frequency is 60MHz. The inductor is available in a 2424 case size and has a product length, height, and depth of 6.3mm, 4.5mm, and 6.3mm, respectively. It operates within a temperature range of -40 to 125 degrees Celsius.
Abracon ASPI-6045S-2R3N-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 6A |
| Max DC Resistance | 0.021(Typ)Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.