
The ASPI-6045S-2R7N-T is a surface mount fixed inductor with a core material of ferrite. It has a current rating of 4.3A and a DC resistance of 15mR. The inductor has a self resonant frequency of 38MHz and is shielded for reduced electromagnetic interference. It is designed for use in surface mount applications and has a maximum operating temperature of 125°C. The inductor is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Sign in to ask questions about the Abracon ASPI-6045S-2R7N-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-6045S-2R7N-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 15mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.75A |
| Self Resonant Frequency | 38MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-6045S-2R7N-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
