The ASPI-6045S-300M-T is a shielded ferrite inductor with a core material of ferrite and a current rating of 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is lead free. It is available in a nonstandard package with a height of 4.5mm and a width of 6mm.
Sign in to ask questions about the Abracon ASPI-6045S-300M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-6045S-300M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 132mR |
| Height | 4.5mm |
| Inductance | 30uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 7.8MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-6045S-300M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.