The ASPI-6045S-430M-T is a shielded wirewound inductor with a type of power inductors. It has an inductance of 43uH and a tolerance of 20%. The inductor's maximum DC current is 1.2A and maximum saturation current is 1.63A. The maximum DC resistance is 0.2 ohms. The minimum self-resonant frequency is 7.7MHz. The inductor is available in a 2424 case size with a product length of 6.3mm, height of 4.5mm, and product depth of 6.3mm. It operates between -40°C and 125°C.
Abracon ASPI-6045S-430M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 43uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.63A |
| Max DC Resistance | 0.2(Typ)Ohm |
| Minimum Self Resonant Frequency | 7.7MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.