The ASPI-6045S-470M-T is a ferrite inductor with a current rating of 1.2A and a self-resonant frequency of 6.4MHz. It has a tolerance of 20% and is shielded for reduced electromagnetic interference. The inductor is packaged in a nonstandard case and is designed for surface mount applications. It operates over a temperature range of -25°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Abracon ASPI-6045S-470M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-6045S-470M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 200mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Length | 0.236inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 6.4MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-6045S-470M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.