The ASPI-6045S-4R3M-T is a shielded wirewound inductor from Abracon. It has a type of power inductor with a technology of wirewound and a protection style of shielded. The inductance is 4.3uH with a tolerance of 20%. The maximum DC current is 3.5A and the maximum saturation current is 4.45A. The maximum DC resistance is 0.023 ohms typ. The minimum self resonant frequency is 23MHz. The inductor is available in a surface mount package with a case size of 2424 and dimensions of 6.3x4.5mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Abracon ASPI-6045S-4R3M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 4.45A |
| Max DC Resistance | 0.023(Typ)Ohm |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.