
Shielded wirewound power inductor with 4.3µH inductance and 30% tolerance, designed for surface mount applications. Features a 3.5A current rating, 4.45A saturation current, and a low 23mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C, with a test frequency of 100kHz. The ferrite core and shielded construction ensure reliable performance in demanding electronic circuits. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Abracon ASPI-6045S-4R3N-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-6045S-4R3N-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 23mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 4.3uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.45A |
| Self Resonant Frequency | 23MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-6045S-4R3N-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.