The ASPI-6045S-510M-T is a shielded surface mount inductor with a core material of ferrite. It has a current rating of 1.15A and a DC resistance of 207mR. The inductor measures 4.5mm in height and 6mm in width, with a seated height of 0.177inch. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The inductor is packaged in a nonstandard case and is available on tape and reel.
Abracon ASPI-6045S-510M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 207mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 51uH |
| Length | 0.236inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Self Resonant Frequency | 6.4MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.