
The Abracon ASPI-6045S-5R6M-T is a surface mount fixed inductor with a core material of ferrite and a shielding type of shielded. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The inductor has a current rating of 3.15A and a saturation current of 4.15A. It is available in a nonstandard package type with a package quantity of 1500 and is packaged in tape and reel.
Abracon ASPI-6045S-5R6M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.15A |
| DC Resistance (DCR) | 29mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 5.6uH |
| Length | 0.236inch |
| Max DC Current | 3.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.15A |
| Self Resonant Frequency | 23MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
