Inductor Power Shielded Wirewound 62uH 20% 100KHz 1.1A 0.235Ohm DCR 2424 T/R
Abracon ASPI-6045S-620MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 62uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.25A |
| Max DC Resistance | 0.235(Typ)Ohm |
| Minimum Self Resonant Frequency | 6.4MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.