The ASPI-6045S-6R2M-T is a shielded wirewound inductor with a nominal inductance of 6.2uH and a tolerance of 20%. It has a maximum DC current rating of 3A and a maximum saturation current of 4.43A. The inductor's self-resonant frequency is at least 26MHz. The device is available in a 2424 case size with a product length of 6.3mm, height of 4.5mm, and product depth of 6.3mm. Operating temperature range is from -40 to 125 degrees Celsius.
Abracon ASPI-6045S-6R2M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 4.43A |
| Max DC Resistance | 0.031(Typ)Ohm |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.