
The ASPI-6045S-750M-T is a surface mount ferrite inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum DC current rating of 950mA and a self resonant frequency of 5MHz. The inductor is shielded and has a nonstandard package case. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Abracon ASPI-6045S-750M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-6045S-750M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 305mR |
| Height | 4.5mm |
| Inductance | 75uH |
| Length | 6mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 5MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-6045S-750M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
