The ASPI-6045S-910MT is a shielded wirewound inductor with a nominal inductance of 91uH and a tolerance of 20%. It has a maximum DC current rating of 0.85A and a maximum saturation current of 1A. The inductor's self-resonant frequency is at least 4.9MHz. The device is designed for surface mount applications and has a case size of 2424. Operating temperature range is from -40°C to 125°C.
Abracon ASPI-6045S-910MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 91uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.359(Typ)Ohm |
| Minimum Self Resonant Frequency | 4.9MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.