Surface mount shielded wirewound power inductor with 0.82µH inductance and 30% tolerance, rated for 5.9A DC current. Features a ferrite core, 8mΩ DC resistance, and a saturation current of 10.35A. Operates across a temperature range of -40°C to 125°C, with a self-resonant frequency of 140MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Abracon ASPI-6045S-R82N-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-6045S-R82N-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.9A |
| DC Resistance (DCR) | 8mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 10.35A |
| Self Resonant Frequency | 140MHz |
| Series | ASPI-6045S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-6045S-R82N-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
