Inductor Power Shielded Wirewound 56uH 30% 10KHz 0.73A 0.277Ohm DCR Bulk
Abracon ASPI-6D28-560N technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.277 |
| Rated Current-Max | 0.73 |
| Test Frequency | 0.01 |
| Manufacturer Series | ASPI-6D |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-6D28-560N to view detailed technical specifications.
No datasheet is available for this part.