This Abracon ASPI-6D38-390N is a dual-ended general purpose inductor with a nominal inductance of 39uH and a tolerance of 30%. It is designed for surface mount applications and has a maximum rated current of 1A. The inductor is shielded and intended for use as a power inductor.
Abracon ASPI-6D38-390N technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.138 |
| Rated Current-Max | 1 |
| Test Frequency | 0.01 |
| Manufacturer Series | ASPI-6D |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-6D38-390N to view detailed technical specifications.
No datasheet is available for this part.