The ASPI-8040-0R9N-T1 is a shielded wirewound inductor from Abracon with a core material of ferrite and an inductance of 0.9uH. It has a tolerance of 30% and a maximum DC current of 7.9A. The inductor is designed for surface mount applications and has a maximum operating temperature of 120°C. It is available in a case size of 3131 and has a product length of 8.2mm and a height of 4mm.
Abracon ASPI-8040-0R9N-T1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.9A |
| Maximum Saturation Current | 13A |
| Max DC Resistance | 0.006(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.