The ASPI-8040-100M-T1 is a shielded wirewound inductor with a ferrite core and a tolerance of 20%. It has an inductance of 10uH and a maximum DC current of 4A. The inductor is designed for surface mount applications and has a maximum operating temperature of 120 degrees Celsius. It is suitable for use in a variety of applications, including power supply filtering and noise reduction.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.031(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |