Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.4A 0.011Ohm DCR 3131 T/R
Checking distributor stock and pricing after the page loads.
Abracon ASPI-8040-2R2N-T1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.4A |
| Maximum Saturation Current | 8.2A |
| Max DC Resistance | 0.011(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |