This shielded wirewound inductor features a ferrite core and a maximum operating temperature range of -25°C to 120°C. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor is designed for surface mount applications and has a maximum DC current of 1.6A and a maximum saturation current of 1.6A. The case size is 3131 and the product length and depth are both 8.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.15(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |