Inductor Power Shielded Wirewound 8.6uH 30% 100KHz Ferrite 4.1A 0.026Ohm DCR 3131 T/R
Checking distributor stock and pricing after the page loads.
Abracon ASPI-8040-8R6N-T1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.1A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.026(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |