Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.029Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.029Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |