The ASPI-8040S-100MT is a shielded wirewound inductor with an inductance of 10uH and a tolerance of 20%. It operates at a maximum DC current of 3.3A and has a maximum DC resistance of 0.029 ohms. The inductor's minimum self-resonant frequency is 15MHz, and it is designed for surface mount applications. It has a case size of 3131 and measures 8.3mm in length and 4.2mm in height. The ASPI-8040S-100MT is suitable for use in applications with operating temperatures ranging from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.029Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |