
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1A maximum DC current rating, and 1.15A saturation current. Operates from -40°C to 125°C with a low 290mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, packaged in tape and reel.
Abracon ASPI-8040S-101M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 290mR |
| Height | 4.2mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 4.2MHz |
| Series | ASPI-8040S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-8040S-101M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
