The ASPI-8040S-121MT is a shielded wirewound inductor with a nominal inductance of 120uH and a tolerance of 20%. It has a maximum DC current rating of 0.95A and a maximum saturation current of 1.05A. The inductor's DC resistance is maximally 0.334 ohms. It has a minimum self-resonant frequency of 3.5MHz. The inductor is available in a 3131 case size with dimensions of 8.3mm in length and 4.2mm in height. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 1.05A |
| Max DC Resistance | 0.334Ohm |
| Minimum Self Resonant Frequency | 3.5MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |