Abracon ASPI-8040S-150M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 47mR |
| Height | 4.2mm |
| Inductance | 15uH |
| Length | 8mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.95A |
| Self Resonant Frequency | 12MHz |
| Series | ASPI-8040S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-8040S-150M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
